The SN75C185DWE4 is a 5V bus transceiver with 3 transmitters and 5 receivers. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and contains lead, making it non-lead free. It has a supply current of 750uA and a weight of 0.018953oz.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C185DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C185 |
| Supply Current | 750uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.