The SN75C185DWRG4 is a surface mount bus transceiver with 3 drivers and 5 receivers, operating from a 5V supply voltage. It has a maximum supply voltage of 6V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC-20 package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C.
Texas Instruments SN75C185DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN75C185 |
| Supply Current | 750uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C185DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.