
Low-Power Multiple Drivers And Receivers 20-PDIP 0 to 70
Texas Instruments SN75C185NE4 technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN75C185 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C185NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
