
Quad transmitter bus transceiver for RS-232 communication, supporting data rates up to 120Kbps. Features four independent transmitters and operates with a dual supply voltage range of 4.5V to 15V, with a typical operating voltage of 12V. This surface mount component is housed in a 14-pin SOIC package (D) with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. It offers an output current of 10mA and an output voltage of 6V, with a maximum power dissipation of 950mW. RoHS compliant and lead-free, it is supplied in a rail/tube package.
Texas Instruments SN75C188D technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 10mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
