The SN75C188DBR is a quad 4-channel bus transceiver from Texas Instruments, designed for operation at 12V with a data rate of 300Kbps. This lead-free device is packaged in a surface-mount SSOP-14 package and is suitable for use in temperatures ranging from 0°C to 70°C. The SN75C188DBR is RoHS compliant and has a supply current of 160uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C188DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C188DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
