QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, SSOP-14
Texas Instruments SN75C188DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C188 |
| Supply Current | 160uA |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.