The SN75C188DE4 is a 4-channel quad SPI/FIFO interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. This device is designed to work with a dual supply voltage of 4.5V to 15V, with a typical operating supply voltage of 12V. The IC is packaged in a D package, with a lead-free finish and is compliant with RoHS regulations. The SN75C188DE4 features a data rate of up to 120Kbps and a supply current of 160uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C188DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C188DE4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
