The SN75C188DG4 is a surface mount bus transceiver with a data rate of 300Kbps and a supply voltage of 12V. It is available in a D package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 160uA. The SN75C188DG4 is a member of the SN75C188 series and is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C188DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C188DG4 technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C188 |
| Supply Current | 160uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
