The SN75C188DRE4 is a dual 4-channel bus transceiver from Texas Instruments. It operates at a data rate of 300Kbps and is powered by a 12V supply voltage. The device is RoHS compliant and features a lead-free package. It is designed to operate within a temperature range of 0°C to 70°C. The SN75C188DRE4 is available in a SOIC-14 package and is packaged on a tape and reel with 2500 units per reel.
Sign in to ask questions about the Texas Instruments SN75C188DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C188DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
