
The SN75C188NE4 is a dual 4-channel UART transceiver from Texas Instruments. It operates at a data rate of 120Kbps and is powered by a 12V dual supply voltage. The device is available in an N-package and is mounted through a hole. The SN75C188NE4 is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications where a high-speed UART transceiver is required.
Texas Instruments SN75C188NE4 technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
