The SN75C188NSRG4 is a dual 4-channel bus transceiver from Texas Instruments, operating on a 12V supply voltage with a maximum data rate of 120Kbps. It is available in a SOP14 package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments SN75C188NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C188 |
| Supply Current | 160uA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.