
Quadruple low-power line receiver, this integrated circuit features four receivers and four drivers, operating at a data rate of 1000Kbps. It supports a supply voltage range of 4.5V to 6V with a typical operating voltage of 5V. The component is housed in a 14-SOIC package with surface mount capability, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75C189AD technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| ESD Protection | No |
| Height | 1.58mm |
| Input Current | 420uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
