
The SN75C189ADE4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a data rate of 1000Kbps and is powered by a 5V supply voltage. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The SN75C189ADE4 is RoHS compliant and available in a 50-unit rail/Tube packaging.
Texas Instruments SN75C189ADE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C189A |
| Supply Current | 700uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.