
The SN75C189ADRG4 is a surface mount receiver IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a supply voltage of 5V and a supply current of 700uA. The device is packaged in a D package and is available in quantities of 2500 per reel. The SN75C189ADRG4 is compliant with RoHS regulations and is lead free.
Texas Instruments SN75C189ADRG4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
