
Quadruple low-power line receiver, this integrated circuit features four receivers and four drivers, operating at a data rate of 1000Kbps. It supports a minimum supply voltage of 4.5V and a maximum of 6V, with a typical operating supply voltage of 5V and a maximum supply current of 700uA. The component is housed in a 14-PDIP package with through-hole mounting, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. Operating temperature ranges from 0°C to 70°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C189AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C189AN technical specifications.
| Package/Case | N |
| Data Rate | 1000Kbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
