
The SN75C189ANE4 is a 4-receiver bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is packaged in a 14-pin DIP package and is available in a lead-free version. The transceiver has a supply current of 700uA and a weight of 0.032734oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C189ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C189ANE4 technical specifications.
| Package/Case | N |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.