
The SN75C189ANSR is a 4-channel receiver IC from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 70°C and a minimum of 0°C, with a supply voltage of 5V and a supply current of 700uA. The device is lead-free and RoHS compliant, packaged in a SOP14 package type. It is suitable for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments SN75C189ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C189ANSR technical specifications.
| Package/Case | SOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
