
The SN75C189D is a 4-channel receiver integrated circuit with a data rate of 1000Kbps and an operating supply voltage of 5V. It has a maximum power dissipation of 70mW and is packaged in a surface mount SOP14 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a rail/Tube packaging with 50 units per package. The SN75C189D is a lead-free device with a minimum operating temperature of 0°C and a maximum supply voltage of 6V.
Texas Instruments SN75C189D technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Input Current | 420uA |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
