Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C189DE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C189 |
| Supply Current | 700uA |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.