The SN75C189DRE4 is a 4-channel receiver IC from Texas Instruments, operating at a data rate of 1000Kbps and a supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. With a supply current of 700uA, this IC is energy-efficient and suitable for battery-powered devices.
Texas Instruments SN75C189DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C189DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
