The SN75C198 is a dual supply voltage bus transceiver with a data rate of 300Kbps. It operates from a single 12V supply and has a propagation delay of 3.5us. The device is available in a surface mount package and is compliant with RoHS regulations. The SN75C198 is suitable for use in temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C198DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C198DG4 technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 8 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C198 |
| Supply Current | 160uA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C198DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.