Quadruple Low-Power Line Drivers 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C198DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C198 |
| Supply Current | 160uA |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.