The SN75C198N is a 4-channel bus transceiver IC from Texas Instruments, designed for operation at a dual supply voltage of 12V with a maximum data rate of 300Kbps. It is packaged in a DIP14 package and is available in a lead-free version. The IC is rated for operation between 0°C and 70°C. It is RoHS compliant and has a supply current of 160uA.
Texas Instruments SN75C198N technical specifications.
| Package/Case | N |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C198N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
