The SN75C23243DGGRE4 is a single-chip 16-bit bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP package and is rated for operation over a temperature range of 0°C to 70°C. The SN75C23243DGGRE4 is RoHS compliant and contains lead, making it suitable for certain applications. It is designed to support data transfer rates of up to 250Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C23243DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN75C23243 |
| Supply Current | 2mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.