
The SN75C23243DLR is a single-chip UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a data rate of 250Kbps and is supplied by a voltage between 3V and 5.5V. The device is packaged in a lead-free SSOP-48 package and is RoHS compliant. It has a supply current of 2mA and a weight of 0.021175oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C23243DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C23243DLR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C23243DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
