The SN75C3221DBRE4 is a 1-port bus transceiver with a data rate of 1000Kbps and an operating supply voltage of 5V. It is packaged in a surface mount SSOP-16 package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a supply current of 1mA. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3221DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SN75C3221 |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
No datasheet is available for this part.
