The SN75C3221DBRG4 is a single receiver interface IC from Texas Instruments, operating within a temperature range of 0 to 70°C. It is designed to operate at a supply voltage of 5V and has a data rate of 1000Kbps. This IC is packaged in a surface mount SSOP package and is lead free. It is compliant with RoHS regulations and has a supply current of 1mA.
Texas Instruments SN75C3221DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
