
Single channel RS-232 bus transceiver, featuring a 3V to 5.5V operating supply voltage and a 1 Mbit/s data rate. This surface mount component offers one driver and one receiver, supporting full-duplex communication. It operates within a temperature range of 0°C to 70°C and is packaged in a 16-SSOP for efficient integration. RoHS compliant and lead-free, this interface IC is designed for reliable data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3221EDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3221EDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221EDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
