This single-chip bus transceiver operates at 5V with a supply current of 1mA. It is packaged in a surface-mount SSOP-16 package and is suitable for operating temperatures between 0°C and 70°C. The device is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3221EDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3221E |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
No datasheet is available for this part.