
Single channel RS-232 transceiver, operating from 3V to 5.5V, with a data rate of 1000Kbps. Features one driver and one receiver for full-duplex communication. Packaged in a 16-TSSOP with surface mount configuration, this lead-free component offers a propagation delay of 0.15µs and operates within a temperature range of 0°C to 70°C. RoHS compliant with a typical supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3221EPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3221EPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221EPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.