The SN75C3221EPWG4 is a single channel UART transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is supplied with a voltage of 5V and has a supply current of 1mA. It is available in a TSSOP-16 package and is RoHS compliant. The transceiver is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3221EPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3221E |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.