
The SN75C3221PW is a single-chip full-duplex bus transceiver with a data rate of 1000Kbps, operating on a 5V supply voltage. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It is designed to be used in a variety of applications, including bus transceiver and interface ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3221PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3221PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
