
Full-duplex RS-232 transceiver, operating from 3V to 5.5V, supports data rates up to 1000Kbps. Features one driver and one receiver, packaged in a 16-TSSOP for surface mounting. This lead-free component offers a 0°C to 70°C operating temperature range with a typical supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3221PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3221PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
