The SN75C3222DBRE4 is a dual full-duplex transceiver from Texas Instruments, operating at a maximum supply voltage of 5.5V and minimum supply voltage of 3V. It is designed for surface mount applications and is available in a tape and reel packaging with 2000 units per package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3222DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3222DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3222DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
