The SN75C3222DW is a dual receiver bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can supply up to 1mA of current. The device is available in a lead-free SOIC package and is RoHS compliant. It supports data rates of up to 1Mbps and can handle supply voltages between 3V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3222DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3222DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3222DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.