The SN75C3222EDBRG4 is a dual bus transceiver from Texas Instruments, featuring two receivers and two transmitters. It operates at a maximum temperature of 70°C and a minimum of 0°C, with a supply voltage of 5V and a supply current of 1mA. The device is packaged in an SSOP20 package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3222EDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3222EDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3222E |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3222EDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.