The SN75C3222EDWR is a dual bus transceiver from Texas Instruments, featuring a data rate of 1Mbps. It is available in a SOIC package, suitable for surface mount applications. This device is compliant with RoHS regulations and contains lead, making it a lead-based component. The transceiver has two drivers and two receivers, with a single transceiver function. It is not designed for radiation-hardened applications and is packaged in tape and reel quantities.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3222EDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.