
The SN75C3223DBR is a dual UART transceiver from Texas Instruments, packaged in a surface mount SSOP20 package. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device features a data rate of 1Mbps and a supply voltage range of 3V to 5.5V. It has two receivers and two transmitters, with a supply current of 1mA. The SN75C3223DBR is suitable for use in a variety of applications requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3223DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3223DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3223DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
