The SN75C3223DBRE4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and features a supply voltage of 5V. The device has a data rate of 1000Kbps and is available in a package quantity of 2000 units per reel. The SN75C3223DBRE4 is RoHS compliant and contains lead, making it suitable for applications requiring a lead-free solution. It is a member of the SN75C3223 series and has a weight of 0.005527oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3223DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3223DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3223 |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3223DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.