
The SN75C3223DWR is a dual receiver bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.5V. The device is mounted using surface mount technology and is packaged in a lead-free SOIC-20 package. It is RoHS compliant and has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3223DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3223DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3223DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
