The SN75C3223EDBRG4 is a dual bus transceiver from Texas Instruments, featuring a 5V operating supply voltage and a maximum supply current of 1mA. It is packaged in an SSOP20 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3223EDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3223E |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.