The SN75C3223EPWG4 is a dual 2-port bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a supply voltage of 5V and a supply current of 1mA. The device is packaged in a TSSOP20 package and is compliant with RoHS regulations. It is designed for surface mount applications and supports data rates of up to 1000Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3223EPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3223E |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.