Full-duplex, multichannel RS-232 line driver/receiver with +/-15kV ESD protection. Features 2 drivers and 2 receivers, operating from a 3V to 5.5V supply with a 5V nominal voltage. Supports data rates up to 1Mbps with a 150ns propagation delay and 500mV receiver hysteresis. Surface mountable in a 20-TSSOP package, this lead-free and RoHS compliant component offers 35mA output current and operates between 0°C and 70°C.
Texas Instruments SN75C3223EPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3223EPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.