The SN75C3223EPWRG4 is a dual full-duplex bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is powered by a 3V to 5.5V supply voltage. The device is packaged in a TSSOP20 package and is RoHS compliant. It has a data rate of 1Mbps and a supply current of 1mA.
Texas Instruments SN75C3223EPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3223EPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.