The SN75C3232DG4 is a dual UART transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is RoHS compliant and lead free. It has a supply current of 1mA and a propagation delay of 300ns. The SN75C3232DG4 is packaged in a D package and is available in a rail/tube packaging with 40 units per package.
Texas Instruments SN75C3232DG4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.