The SN75C3232DWRG4 is a dual bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 5V, with a maximum current of 1mA. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. It is intended for surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments SN75C3232DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN75C3232 |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232DWRG4 to view detailed technical specifications.
No datasheet is available for this part.