
The SN75C3232ED is a dual full-duplex bus transceiver with a data rate of 1000Kbps, operating on a 5V supply voltage. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It has a propagation delay of 0.3us and a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3232ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3232ED technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
