The SN75C3232EDB is a dual full-duplex bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a data rate of 1000Kbps and is powered by a 5V supply voltage. The device is packaged in a lead-free SSOP-16 package and is compliant with RoHS standards. With a propagation delay of 0.3us, this transceiver is suitable for high-speed applications.
Texas Instruments SN75C3232EDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232EDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
