The SN75C3232EDE4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3V to 5.5V, and its surface mount package is suitable for high-density applications. This device is compliant with RoHS regulations and is available in a 40-piece rail/Tube packaging. The transceiver features two receivers and two transmitters, with a data rate of up to 1000Kbps.
Texas Instruments SN75C3232EDE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3232E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232EDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.