
The SN75C3232EDR is a dual full-duplex bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. This surface-mount device is packaged in a D-package and is compliant with RoHS regulations. The transceiver has a data rate of 1000Kbps and a propagation delay of 0.3us.
Sign in to ask questions about the Texas Instruments SN75C3232EDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3232EDR technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232EDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
